JANTX2N6766 vs JANTXV2N6766 feature comparison

JANTX2N6766 International Rectifier

Buy Now Datasheet

JANTXV2N6766 Infineon Technologies AG

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC INFINEON TECHNOLOGIES AG
Part Package Code TO-3
Package Description HERMETIC SEALED, TO-204, 2 PIN HERMETIC SEALED, TO-204, 2 PIN
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature HIGH RELIABILITY HIGH RELIABILITY
Avalanche Energy Rating (Eas) 60 mJ 60 mJ
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 200 V 200 V
Drain Current-Max (ID) 30 A 30 A
Drain-source On Resistance-Max 0.09 Ω 0.09 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204 TO-204
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 150 W 150 W
Pulsed Drain Current-Max (IDM) 120 A 120 A
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/543 MIL-19500/543
Surface Mount NO NO
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 225 ns
Base Number Matches 1 1
Rohs Code No
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare JANTX2N6766 with alternatives

Compare JANTXV2N6766 with alternatives