JANTX2N6758
vs
2N6758R1
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
INTERSIL CORP
|
TT ELECTRONICS PLC
|
Part Package Code |
TO-3
|
|
Package Description |
TO-3, 2 PIN
|
FLANGE MOUNT, O-MBFM-P2
|
Pin Count |
2
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.95
|
|
Additional Feature |
RADIATION HARDENED
|
|
Case Connection |
DRAIN
|
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE
|
DS Breakdown Voltage-Min |
200 V
|
200 V
|
Drain Current-Max (ID) |
9 A
|
9 A
|
Drain-source On Resistance-Max |
0.4 Ω
|
0.4 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
Feedback Cap-Max (Crss) |
150 pF
|
|
JEDEC-95 Code |
TO-204AA
|
TO-3
|
JESD-30 Code |
O-MBFM-P2
|
O-MBFM-P2
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Power Dissipation Ambient-Max |
75 W
|
|
Pulsed Drain Current-Max (IDM) |
15 A
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MILITARY STANDARD (USA)
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
TIN SILVER COPPER
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
90 ns
|
|
Turn-on Time-Max (ton) |
80 ns
|
|
Base Number Matches |
8
|
2
|
JESD-609 Code |
|
e1
|
|
|
|
Compare JANTX2N6758 with alternatives
Compare 2N6758R1 with alternatives