JANTX2N6756 vs JANHCA2N6756 feature comparison

JANTX2N6756 Defense Logistics Agency

Buy Now

JANHCA2N6756 International Rectifier

Buy Now
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY INTERNATIONAL RECTIFIER CORP
Package Description TO-3, 2 PIN UNCASED CHIP, R-XUUC-N3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection DRAIN DRAIN
Configuration SINGLE WITH BUILT-IN DIODE SINGLE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 14 A 14 A
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2 R-XUUC-N3
Number of Elements 1 1
Number of Terminals 2 3
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Package Body Material METAL UNSPECIFIED
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT UNCASED CHIP
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 56 A 56 A
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/542G MIL-19500/542G
Surface Mount NO YES
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 9 2
Pbfree Code No
Rohs Code No
Part Package Code DIE
Pin Count 3
JESD-609 Code e0
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 75 W
Terminal Finish TIN LEAD

Compare JANTX2N6756 with alternatives

Compare JANHCA2N6756 with alternatives