JANTX2N6547 vs JANTX2N6547 feature comparison

JANTX2N6547 Solitron Devices Inc

Buy Now Datasheet

JANTX2N6547 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SOLITRON DEVICES INC MICROCHIP TECHNOLOGY INC
Part Package Code TO-204AA
Package Description TO-3, 2 PIN TO-3, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.95
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -65C to +200C Military: -65C to +200C
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V5.10
Qualifications DLA DLA
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 15 A 15 A
Collector-Base Capacitance-Max 500 pF 500 pF
Collector-Emitter Voltage-Max 400 V 400 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 12 12
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 175 W
Power Dissipation-Max (Abs) 175 W 175 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 4700 ns 4700 ns
Turn-on Time-Max (ton) 1000 ns 1000 ns
VCEsat-Max 5 V 5 V
Base Number Matches 1 2
Factory Lead Time 36 Weeks
Candidate List Date 2020-06-25
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTX2N6547 with alternatives

Compare JANTX2N6547 with alternatives