JANTX2N6383
vs
2N1490
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
AEROFLEX/METELICS INC
ASI SEMICONDUCTOR INC
Part Package Code
TO-3
TO-204AA
Package Description
TO-3, 2 PIN
TO-3, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
10 A
6 A
Collector-Emitter Voltage-Max
40 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
100
25
JEDEC-95 Code
TO-204AA
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
75 W
Terminal Finish
TIN LEAD
Transition Frequency-Nom (fT)
1 MHz
Compare JANTX2N6383 with alternatives
Compare 2N1490 with alternatives