JANTX2N6341 vs JANS2N6250 feature comparison

JANTX2N6341 Microsemi Corporation

Buy Now Datasheet

JANS2N6250 Defense Logistics Agency

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Part Package Code TO-3
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 150 V 275 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 8
JEDEC-95 Code TO-204 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 200 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/509 MIL
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 40 MHz
Base Number Matches 1 1
Package Description METAL CAN-2
Transistor Application SWITCHING

Compare JANTX2N6341 with alternatives

Compare JANS2N6250 with alternatives