JANTX2N6299
vs
JANTX2N6299
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
AEROFLEX/METELICS INC
Package Description
TO-66, 2 PIN
TO-213AA, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
Factory Lead Time
36 Weeks
Case Connection
COLLECTOR
Collector Current-Max (IC)
8 A
8 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
100
750
JEDEC-95 Code
TO-213AA
TO-213AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
PNP
PNP
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/540B
MIL
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
4 MHz
Base Number Matches
1
1
Part Package Code
TO-66
Pin Count
3
Compare JANTX2N6299 with alternatives
Compare JANTX2N6299 with alternatives