JANTX2N6283
vs
JANTX2N6283
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
SILICON TRANSISTOR CORP
Package Description
TO-3, 2 PIN
TO-3, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
20 A
20 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
DARLINGTON
DARLINGTON
DC Current Gain-Min (hFE)
500
500
JEDEC-95 Code
TO-204AA
TO-204AA
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/504C
MIL-19500/504C
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Part Package Code
TO-3
Pin Count
2
Compare JANTX2N6283 with alternatives
Compare JANTX2N6283 with alternatives