JANTX2N6058
vs
BUY70AR1
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SILICON TRANSISTOR CORP
TT ELECTRONICS PLC
Part Package Code
TO-204AA
Package Description
SIMILAR TO TO-3, 2 PIN
HERMETIC SEALED, METAL, TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
12 A
10 A
Collector-Emitter Voltage-Max
80 V
500 V
Configuration
DARLINGTON WITH BUILT-IN RESISTOR
SINGLE
DC Current Gain-Min (hFE)
150
15
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e1
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
150 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/502D
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
4 MHz
Base Number Matches
1
1
JEDEC-95 Code
TO-204AA
Compare JANTX2N6058 with alternatives
Compare BUY70AR1 with alternatives