JANTX2N5794
vs
2N5794
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
CRYSTALONICS INC
|
VPT COMPONENTS
|
Part Package Code |
TO-99
|
|
Package Description |
SIMILAR TO TO-99, 8 PIN
|
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.6 A
|
0.6 A
|
Collector-Emitter Voltage-Max |
40 V
|
40 V
|
Configuration |
SEPARATE, 2 ELEMENTS
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE) |
35
|
40
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
Number of Elements |
2
|
2
|
Number of Terminals |
8
|
8
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Qualification Status |
Not Qualified
|
|
Reference Standard |
MIL-19500/495D
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
NOT SPECIFIED
|
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Turn-off Time-Max (toff) |
310 ns
|
|
Turn-on Time-Max (ton) |
45 ns
|
|
Base Number Matches |
10
|
11
|
HTS Code |
|
8541.21.00.95
|
Date Of Intro |
|
2019-08-12
|
Collector-Base Capacitance-Max |
|
8 pF
|
JEDEC-95 Code |
|
TO-78
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Power Dissipation Ambient-Max |
|
0.6 W
|
Power Dissipation-Max (Abs) |
|
0.6 W
|
VCEsat-Max |
|
0.9 V
|
|
|
|
Compare JANTX2N5794 with alternatives