JANTX2N5663 vs 2SD1898T101R feature comparison

JANTX2N5663 New England Semiconductor

Buy Now Datasheet

2SD1898T101R ROHM Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR ROHM CO LTD
Package Description SIMILAR TO TO-5, 3 PIN SMALL OUTLINE, R-PSSO-F3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 1 A
Collector-Emitter Voltage-Max 300 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 180
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3 R-PSSO-F3
JESD-609 Code e0 e2
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Reference Standard MIL
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) TIN COPPER
Terminal Form WIRE FLAT
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1200 ns
Turn-on Time-Max (ton) 250 ns
Base Number Matches 8 1
Transistor Application SWITCHING

Compare 2SD1898T101R with alternatives