JANTX2N5661 vs JANTX2N5661 feature comparison

JANTX2N5661 Microchip Technology Inc

Buy Now Datasheet

JANTX2N5661 Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 300 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-66 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 20 W 20 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/454E MIL-19500/454E
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 20 MHz
Base Number Matches 2 2
Pbfree Code No
Part Package Code TO-66
Pin Count 3

Compare JANTX2N5661 with alternatives

Compare JANTX2N5661 with alternatives