JANTX2N5660 vs TIP120 feature comparison

JANTX2N5660 Microsemi Corporation

Buy Now Datasheet

TIP120 Advanced Semiconductor Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP ASI SEMICONDUCTOR INC
Part Package Code TO-66 TO-220AB
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 8 A
Collector-Emitter Voltage-Max 200 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 1000
JEDEC-95 Code TO-66 TO-220AB
JESD-30 Code O-MBFM-P2 R-PSFM-T3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 3
Operating Temperature-Max 200 °C 150 °C
Package Body Material METAL PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 20 W 65 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/454E
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Position BOTTOM SINGLE
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 20 MHz 20 MHz
Base Number Matches 2 1
Package Description TO-220, 3 PIN

Compare JANTX2N5660 with alternatives

Compare TIP120 with alternatives