JANTX2N5582 vs JANTX2N5582 feature comparison

JANTX2N5582 Semicoa Semiconductors

Buy Now Datasheet

JANTX2N5582 Motorola Mobility LLC

Buy Now
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICOA CORP MOTOROLA INC
Part Package Code TO-46 TO-46
Package Description HERMETIC SEALED, METAL CAN-3 CYLINDRICAL, O-MBCY-W3
Pin Count 3 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Factory Lead Time 24 Weeks
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 30 75
JEDEC-95 Code TO-46
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/423 MIL-19500/423E
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 300 MHz
Base Number Matches 1 1
Case Connection COLLECTOR
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns

Compare JANTX2N5582 with alternatives

Compare JANTX2N5582 with alternatives