JANTX2N5154U3
vs
JANSM2N5154
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
8541.21.00.95
Factory Lead Time
22 Weeks
22 Weeks
Samacsys Manufacturer
Microchip
Microchip
Collector Current-Max (IC)
2 A
2 A
Collector-Base Capacitance-Max
250 pF
250 pF
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
Fall Time-Max (tf)
500 ns
JESD-30 Code
R-CBCC-N3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Shape
RECTANGULAR
ROUND
Package Style
CHIP CARRIER
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
1 W
1 W
Power Dissipation-Max (Abs)
10 W
10 W
Qualification Status
Qualified
Qualified
Reference Standard
MIL-PRF-19500
MIL-19500; RH - 3K Rad(Si)
Surface Mount
YES
NO
Terminal Form
NO LEAD
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1500 ns
1500 ns
Turn-on Time-Max (ton)
500 ns
500 ns
VCEsat-Max
1.5 V
1.5 V
Base Number Matches
4
2
Package Description
TO-39, 3 PIN
Additional Feature
HIGH RELIABILITY
Case Connection
COLLECTOR
JEDEC-95 Code
TO-205AD
Transistor Application
SWITCHING
Compare JANSM2N5154 with alternatives