JANTX2N5154
vs
2N3421S
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOCA SEMICONDUCTOR CORP
|
VPT COMPONENTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
2 A
|
3 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
70
|
15
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
1 W
|
5 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transition Frequency-Nom (fT) |
70 MHz
|
|
Base Number Matches |
11
|
8
|
Package Description |
|
TO-39, 3 PIN
|
HTS Code |
|
8541.29.00.95
|
Case Connection |
|
COLLECTOR
|
Collector-Base Capacitance-Max |
|
150 pF
|
Collector-Emitter Voltage-Max |
|
80 V
|
Fall Time-Max (tf) |
|
200 ns
|
JEDEC-95 Code |
|
TO-205AD
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Terminals |
|
3
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Power Dissipation Ambient-Max |
|
1 W
|
Rise Time-Max (tr) |
|
220 ns
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
1300 ns
|
Turn-on Time-Max (ton) |
|
300 ns
|
VCEsat-Max |
|
0.5 V
|
|
|
|