JANTX2N5153L
vs
JANTXV2N5153L
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
BOCA SEMICONDUCTOR CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
5 A
|
2 A
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
70
|
40
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation-Max (Abs) |
1 W
|
1 W
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Transition Frequency-Nom (fT) |
70 MHz
|
70 MHz
|
Base Number Matches |
10
|
10
|
Package Description |
|
SIMILAR TO TO-205, 3 PIN
|
HTS Code |
|
8541.10.00.80
|
Factory Lead Time |
|
22 Weeks
|
Case Connection |
|
COLLECTOR
|
Collector-Emitter Voltage-Max |
|
80 V
|
JEDEC-95 Code |
|
TO-5
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Qualified
|
Reference Standard |
|
MIL-19500/545E
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
Transistor Application |
|
SWITCHING
|
Transistor Element Material |
|
SILICON
|
Turn-off Time-Max (toff) |
|
1500 ns
|
Turn-on Time-Max (ton) |
|
500 ns
|
|
|
|
Compare JANTXV2N5153L with alternatives