JANTX2N5153L
vs
JANHCA2N5153
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
M/A-COM TECHNOLOGY SOLUTIONS INC
MICROSEMI CORP
Package Description
SIMILAR TO TO-205, 3 PIN
UNCASED CHIP, S-XUUC-N2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
2 A
2 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
70
40
JEDEC-95 Code
TO-5
JESD-30 Code
O-MBCY-W3
S-XUUC-N2
Number of Elements
1
1
Number of Terminals
3
2
Package Body Material
METAL
UNSPECIFIED
Package Shape
ROUND
SQUARE
Package Style
CYLINDRICAL
UNCASED CHIP
Polarity/Channel Type
PNP
PNP
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
MIL-19500/545E
Surface Mount
NO
YES
Terminal Form
WIRE
NO LEAD
Terminal Position
BOTTOM
UPPER
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1900 ns
1500 ns
Turn-on Time-Max (ton)
1900 ns
500 ns
Base Number Matches
10
2
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
1 W
Terminal Finish
TIN LEAD
Transition Frequency-Nom (fT)
70 MHz
Compare JANHCA2N5153 with alternatives