JANTX2N5115 vs JAN2N5114 feature comparison

JANTX2N5115 Microsemi Corporation

Buy Now Datasheet

JAN2N5114 Defense Logistics Agency

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MICROSEMI CORP DEFENSE LOGISTICS AGENCY
Part Package Code BCY
Package Description TO-18, 3 PIN SIMILAR TO TO-18, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
Case Connection GATE GATE
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 30 V 30 V
Drain-source On Resistance-Max 100 Ω 75 Ω
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 7 pF
JEDEC-95 Code TO-206AA
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/476C MIL-19500/476C
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 10 10

Compare JANTX2N5115 with alternatives

Compare JAN2N5114 with alternatives