JANTX2N5114UB vs JAN2N5114UB feature comparison

JANTX2N5114UB Microsemi Corporation

Buy Now Datasheet

JAN2N5114UB Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description SMALL OUTLINE, R-CDSO-N3 SMALL OUTLINE, R-CDSO-N3
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
DS Breakdown Voltage-Min 30 V 30 V
Drain-source On Resistance-Max 75 Ω 75 Ω
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 7 pF 7 pF
JESD-30 Code R-CDSO-N3 R-CDSO-N3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/476C MIL-19500/476C
Surface Mount YES YES
Terminal Finish TIN LEAD TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 2 2

Compare JANTX2N5114UB with alternatives

Compare JAN2N5114UB with alternatives