JANTX2N5039 vs JAN2N5039 feature comparison

JANTX2N5039 Microchip Technology Inc

Buy Now Datasheet

JAN2N5039 Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC DEFENSE LOGISTICS AGENCY
Package Description SIMILAR TO TO-3, 2 PIN SIMILAR TO TO-3, 2 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Factory Lead Time 36 Weeks
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 20 A 20 A
Collector-Emitter Voltage-Max 75 V 75 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 140 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/439E MIL-19500/439E
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 60 MHz
Base Number Matches 12 12

Compare JANTX2N5039 with alternatives

Compare JAN2N5039 with alternatives