JANTX2N5005 vs JANS2N5005 feature comparison

JANTX2N5005 Semicoa Semiconductors

Buy Now Datasheet

JANS2N5005 Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICOA CORP DEFENSE LOGISTICS AGENCY
Part Package Code TO-59
Package Description HERMETIC SEALED, METAL CAN-3 T6-C, SIMILAR TO TO-59, 3 PIN
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 80 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 70
JEDEC-95 Code TO-59 TO-59
JESD-30 Code O-MUPM-X3 O-MUPM-D3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/535 MIL
Surface Mount NO NO
Terminal Form UNSPECIFIED SOLDER LUG
Terminal Position UPPER UPPER
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 70 MHz
Base Number Matches 1 1
Case Connection ISOLATED

Compare JANTX2N5005 with alternatives

Compare JANS2N5005 with alternatives