JANTX2N5005
vs
JANTXV2N5005
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
MICROSEMI CORP
SEMICOA CORP
Part Package Code
TO-59
TO-59
Package Description
T6-C, TO-59, 3 PIN
HERMETIC SEALED, METAL CAN-3
Pin Count
3
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JEDEC-95 Code
TO-59
TO-59
JESD-30 Code
O-MUPM-D3
O-MUPM-X3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Polarity/Channel Type
PNP
PNP
Power Dissipation-Max (Abs)
50 W
50 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/535B
MIL-19500/535
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
SOLDER LUG
UNSPECIFIED
Terminal Position
UPPER
UPPER
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
70 MHz
70 MHz
Base Number Matches
1
1
Compare JANTX2N5005 with alternatives
Compare JANTXV2N5005 with alternatives