JANTX2N4859
vs
2N4859A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
INTER F E T CORP
Package Description
SIMILAR TO TO-18, 3 PIN
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
GATE
GATE
Configuration
SINGLE
SINGLE
DS Breakdown Voltage-Min
30 V
Drain-source On Resistance-Max
25 Ω
25 Ω
FET Technology
JUNCTION
JUNCTION
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Mode
DEPLETION MODE
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/385D
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
HTS Code
8541.29.00.95
Samacsys Manufacturer
InterFET
JEDEC-95 Code
TO-18
Operating Temperature-Max
150 °C
Power Dissipation Ambient-Max
1.8 W
Power Dissipation-Max (Abs)
0.36 W
Compare JANTX2N4859 with alternatives
Compare 2N4859A with alternatives