JANTX2N4399 vs 2N4399 feature comparison

JANTX2N4399 Motorola Mobility LLC

Buy Now Datasheet

2N4399 International Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTERNATIONAL DEVICES INC
Part Package Code TO-204AA TO-204AA
Package Description FLANGE MOUNT, O-MBFM-P2 TO-3, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 30 A 30 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 15 15
JEDEC-95 Code TO-3 TO-3
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/433F
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Operating Temperature-Max 175 °C
Power Dissipation-Max (Abs) 5 W
Terminal Finish TIN LEAD
Transition Frequency-Nom (fT) 4 MHz

Compare JANTX2N4399 with alternatives

Compare 2N4399 with alternatives