JANTX2N3999
vs
2N3999SMD
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MICROSEMI CORP
TT ELECTRONICS PLC
Part Package Code
TO-111
Package Description
TO-59, 3 PIN
HERMETIC SEALED, CERAMIC, SMD1, 3 PIN
Pin Count
4
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
5 A
5 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
80
JEDEC-95 Code
TO-59
TO-276AB
JESD-30 Code
O-MUPM-X3
R-CBCC-N3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
RECTANGULAR
Package Style
POST/STUD MOUNT
CHIP CARRIER
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/374
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
NO LEAD
Terminal Position
UPPER
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
10
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transition Frequency-Nom (fT)
40 MHz
Compare JANTX2N3999 with alternatives
Compare 2N3999SMD with alternatives