JANTX2N3867 vs JANTXV2N3867 feature comparison

JANTX2N3867 VPT Components

Buy Now Datasheet

JANTXV2N3867 New England Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VPT COMPONENTS NEW ENGLAND SEMICONDUCTOR
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95 8541.29.00.75
Case Connection COLLECTOR
Collector Current-Max (IC) 3 A 3 A
Collector-Base Capacitance-Max 120 pF
Collector-Emitter Voltage-Max 40 V 40 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 20
Fall Time-Max (tf) 100 ns
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP PNP
Power Dissipation Ambient-Max 1 W 6 W
Power Dissipation-Max (Abs) 10 W 1 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-PRF-19500 MIL-19500/350
Rise Time-Max (tr) 65 ns
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 600 ns 600 ns
Turn-on Time-Max (ton) 100 ns 100 ns
VCEsat-Max 1.5 V
Base Number Matches 11 11
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 60 MHz