JANTX2N3866AUB vs 2N3866AUB feature comparison

JANTX2N3866AUB Microsemi Corporation

Buy Now Datasheet

2N3866AUB Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code SOT
Package Description SMALL OUTLINE, R-CDSO-N3 SMALL OUTLINE, R-CDSO-N3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Samacsys Manufacturer Microsemi Corporation Microsemi Corporation
Case Connection COLLECTOR
Collector Current-Max (IC) 0.4 A 0.4 A
Collector-Base Capacitance-Max 3.5 pF
Collector-Emitter Voltage-Max 30 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 8
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDSO-N3 R-CDSO-N3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.5 W 0.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/398
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON SILICON
Base Number Matches 2 2

Compare JANTX2N3866AUB with alternatives

Compare 2N3866AUB with alternatives