JANTX2N3811L
vs
JANTXV2N3811L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMICOA CORP
RAYTHEON SEMICONDUCTOR
Part Package Code
TO-77
Package Description
HERMETIC SEALED, METAL CAN-6
SIMILAR TO TO-78, 6 PIN
Pin Count
6
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Emitter Voltage-Max
60 V
60 V
DC Current Gain-Min (hFE)
250
250
JEDEC-95 Code
TO-77
JESD-30 Code
O-MBCY-W8
O-MBCY-W6
Number of Elements
2
2
Number of Terminals
8
6
Operating Temperature-Max
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
PNP
PNP
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/336
MIL-19500/336G
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Configuration
SEPARATE, 2 ELEMENTS
Compare JANTX2N3811L with alternatives
Compare JANTXV2N3811L with alternatives