JANTX2N3810L vs JAN2N3810L feature comparison

JANTX2N3810L Semicoa Semiconductors

Buy Now Datasheet

JAN2N3810L Semicoa Semiconductors

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SEMICOA CORP SEMICOA CORP
Part Package Code TO-78 TO-78
Package Description HERMETIC SEALED, METAL CAN-8 HERMETIC SEALED, METAL CAN-8
Pin Count 8 8
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 60 V 60 V
DC Current Gain-Min (hFE) 125 125
JEDEC-95 Code TO-78 TO-78
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Number of Elements 2 2
Number of Terminals 8 8
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type PNP PNP
Qualification Status Qualified Qualified
Reference Standard MIL-19500/336 MIL-19500/336
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Element Material SILICON SILICON
Base Number Matches 1 1

Compare JANTX2N3810L with alternatives

Compare JAN2N3810L with alternatives