JANTX2N3765 vs JANTX2N3765 feature comparison

JANTX2N3765 Semicoa Semiconductors

Buy Now Datasheet

JANTX2N3765 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer SEMICOA CORP MICROSEMI CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1.5 A 1.5 A
Collector-Emitter Voltage-Max 60 V 60 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 35 20
JEDEC-95 Code TO-46 TO-206AB
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/396 MIL-19500
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code BCY
Package Description TO-46, 3 PIN
Pin Count 3
Case Connection COLLECTOR
JESD-609 Code e0
Terminal Finish TIN LEAD
Turn-off Time-Max (toff) 115 ns
Turn-on Time-Max (ton) 43 ns

Compare JANTX2N3765 with alternatives

Compare JANTX2N3765 with alternatives