JANTX2N3739 vs 2N3739E3 feature comparison

JANTX2N3739 Defense Logistics Agency

Buy Now Datasheet

2N3739E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description SIMILAR TO TO-66, 2 PIN TO-66, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 300 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 25
JESD-30 Code O-MBFM-P2 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Qualified
Reference Standard MIL-19500/402D
Surface Mount NO NO
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 7 1
Case Connection COLLECTOR
JEDEC-95 Code TO-66
Transistor Application SWITCHING
Transition Frequency-Nom (fT) 10 MHz

Compare JANTX2N3739 with alternatives

Compare 2N3739E3 with alternatives