JANTX2N3715
vs
2N3715
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
DIGITRON SEMICONDUCTORS
Package Description
TO-204AA, 2 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
10 A
10 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
50
15
JEDEC-95 Code
TO-204AA
TO-3
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
150 W
5 W
Power Dissipation-Max (Abs)
150 W
5 W
Qualification Status
Not Qualified
Reference Standard
MIL
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
2.5 MHz
4 MHz
Turn-off Time-Max (toff)
700 ns
Turn-on Time-Max (ton)
450 ns
VCEsat-Max
0.8 V
1 V
Base Number Matches
14
45
Operating Temperature-Min
-65 °C