JANTX2N3585 vs JANTX2N3585 feature comparison

JANTX2N3585 Spectrum Control

Buy Now

JANTX2N3585 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SPECTRUM CONTROL INC MICROCHIP TECHNOLOGY INC
Part Package Code TO-66
Package Description TO-66, 2 PIN TO-66, 2 PIN
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 2 A 2 A
Collector-Emitter Voltage-Max 300 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JEDEC-95 Code TO-66 TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 35 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/384D MIL-19500/384D
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 10 MHz
Base Number Matches 1 1
HTS Code 8541.29.00.95
Factory Lead Time 36 Weeks
Transistor Application SWITCHING

Compare JANTX2N3585 with alternatives

Compare JANTX2N3585 with alternatives