JANTX2N3585
vs
JAN2N3771
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SPECTRUM CONTROL INC
SPECTRUM CONTROL INC
Part Package Code
TO-66
TO-204AA
Package Description
TO-66, 2 PIN
SIMILAR TO TO-3, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
2 A
30 A
Collector-Emitter Voltage-Max
300 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
5
JEDEC-95 Code
TO-66
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
35 W
150 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/384D
MIL-19500/413C
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
10 MHz
0.2 MHz
Base Number Matches
1
1
Transistor Application
SWITCHING
Compare JANTX2N3585 with alternatives
Compare JAN2N3771 with alternatives