JANTX2N3507AL
vs
2N3507
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEMICOA CORP
SPECTRUM CONTROL INC
Part Package Code
TO-5
Package Description
HERMETIC SEALED, METAL CAN-3
Pin Count
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
3 A
3 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
30
JEDEC-95 Code
TO-5
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
5 W
5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/349
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
90 ns
Turn-on Time-Max (ton)
45 ns
Base Number Matches
1
1
Case Connection
COLLECTOR
Transition Frequency-Nom (fT)
60 MHz
Compare JANTX2N3507AL with alternatives
Compare 2N3507 with alternatives