JANTX2N3507A
vs
JANS2N3507
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SEMICOA CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-39
Package Description
HERMETIC SEALED, METAL CAN-3
HERMETIC SEALED, METAL CAN-3
Pin Count
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
3 A
3 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
20
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
5 W
5 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/349
MIL-19500/349
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
90 ns
90 ns
Turn-on Time-Max (ton)
45 ns
45 ns
Base Number Matches
7
4
HTS Code
8541.21.00.95
Factory Lead Time
22 Weeks
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Transition Frequency-Nom (fT)
60 MHz
Compare JANTX2N3507A with alternatives
Compare JANS2N3507 with alternatives