JANTX2N3507
vs
JANTX2N3507
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
GENERAL SEMICONDUCTOR INC
Part Package Code
TO-39
TO-39
Package Description
SIMILAR TO TO-39, 3 PIN
SIMILAR TO TO-39, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Microsemi Corporation
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
3 A
3 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
20
JEDEC-95 Code
TO-205
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e4
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/349D
MIL-19500/349D
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
GOLD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
60 MHz
Turn-off Time-Max (toff)
90 ns
90 ns
Turn-on Time-Max (ton)
45 ns
45 ns
Base Number Matches
6
1
HTS Code
8541.29.00.95
Power Dissipation Ambient-Max
5 W
Compare JANTX2N3507 with alternatives
Compare JANTX2N3507 with alternatives