JANTX2N3506L
vs
2N3506
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
SEMITRONICS CORP
Part Package Code
TO-39
TO-5
Package Description
CYLINDRICAL, O-MBCY-W3
TO-5, 3 PIN
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
3 A
3 A
Collector-Emitter Voltage-Max
40 V
40 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
40
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/349E
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
90 ns
Turn-on Time-Max (ton)
45 ns
Base Number Matches
7
25
JEDEC-95 Code
TO-5
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
5 W
Transition Frequency-Nom (fT)
60 MHz
Compare JANTX2N3506L with alternatives
Compare 2N3506 with alternatives