JANTX2N3440
vs
JANS2N3440L
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
MICROSEMI CORP
Package Description
SIMILAR TO TO-5, 3 PIN
TO-5, 3 PIN
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
1 A
1 A
Collector-Emitter Voltage-Max
250 V
250 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
40
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/368F
MIL-19500
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
10000 ns
10000 ns
Turn-on Time-Max (ton)
1000 ns
1000 ns
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-5
Pin Count
3
JEDEC-95 Code
TO-5
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
0.8 W
Terminal Finish
TIN LEAD
Compare JANTX2N3440 with alternatives
Compare JANS2N3440L with alternatives