JANTX2N3421S
vs
JAN2N3421
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
API TECHNOLOGIES CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
TO-39
Package Description
SMILILAR TO TO-39, 3 PIN
SMILILAR TO TO-5, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
COLLECTOR
Collector Current-Max (IC)
3 A
3 A
Collector-Emitter Voltage-Max
80 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
15
JEDEC-95 Code
TO-39
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/393E
MIL-19500/393E
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-on Time-Max (ton)
300 ns
300 ns
Base Number Matches
1
3
Rohs Code
No
Factory Lead Time
22 Weeks
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
1 W
Terminal Finish
TIN LEAD
Transition Frequency-Nom (fT)
40 MHz
Turn-off Time-Max (toff)
1300 ns
Compare JANTX2N3421S with alternatives
Compare JAN2N3421 with alternatives