JANTX2N3420S
vs
MJD2955
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICON TRANSISTOR CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
TO-39
Package Description
SMILILAR TO TO-39, 3 PIN
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
3 A
10 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
Single
DC Current Gain-Min (hFE)
15
20
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
175 °C
140 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
PNP
Power Dissipation-Max (Abs)
1 W
20 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/393E
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-on Time-Max (ton)
300 ns
Base Number Matches
11
12
Transition Frequency-Nom (fT)
2 MHz
Compare JANTX2N3420S with alternatives