JANTX2N3420S
vs
BSP41T/R
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SILICON TRANSISTOR CORP
PHILIPS SEMICONDUCTORS
Part Package Code
TO-39
Package Description
SMILILAR TO TO-39, 3 PIN
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
3 A
1 A
Collector-Emitter Voltage-Max
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
100
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
175 °C
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
1.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/393E
Surface Mount
NO
YES
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-on Time-Max (ton)
300 ns
Base Number Matches
11
3
Peak Reflow Temperature (Cel)
260
Transition Frequency-Nom (fT)
100 MHz
Compare JANTX2N3420S with alternatives