JANTX2N3027 vs BT151S-800R,118 feature comparison

JANTX2N3027 Microsemi Corporation

Buy Now Datasheet

BT151S-800R,118 NXP Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MICROSEMI CORP NXP SEMICONDUCTORS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
JESD-609 Code e0 e3
Qualification Status Not Qualified Not Qualified
Terminal Finish TIN LEAD TIN
Trigger Device Type SCR SCR
Base Number Matches 3 2
Part Package Code DPAK
Package Description PLASTIC, SC-63, DPAK-3
Pin Count 3
Manufacturer Package Code SOT428
HTS Code 8541.30.00.80
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 70 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 15 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 20 mA
JEDEC-95 Code TO-252AA
JESD-30 Code R-PSSO-G2
Leakage Current-Max 0.5 mA
Moisture Sensitivity Level 1
Non-Repetitive Pk On-state Cur 100 A
Number of Elements 1
Number of Terminals 2
On-state Current-Max 7500 A
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
RMS On-state Current-Max 12 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 800 V
Repetitive Peak Reverse Voltage 800 V
Surface Mount YES
Terminal Form GULL WING
Terminal Position SINGLE

Compare JANTX2N3027 with alternatives

Compare BT151S-800R,118 with alternatives