JANTX2N2946A vs JANTXV2N2946A feature comparison

JANTX2N2946A Semicoa Semiconductors

Buy Now

JANTXV2N2946A Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICOA CORP MICROCHIP TECHNOLOGY INC
Part Package Code TO-46
Package Description SIMILAR TO TO-46, 3 PIN
Pin Count 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Factory Lead Time 28 Weeks
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 35 V 35 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 50 50
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type PNP PNP
Power Dissipation-Max (Abs) 0.4 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/382E MIL-19500/382E
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application CHOPPER CHOPPER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 5 MHz
Turn-off Time-Max (toff) 450 ns 450 ns
Turn-on Time-Max (ton) 150 ns 150 ns
Base Number Matches 1 2
HTS Code 8541.21.00.95
JEDEC-95 Code TO-206AB

Compare JANTX2N2946A with alternatives

Compare JANTXV2N2946A with alternatives