JANTX2N2920
vs
2N2920-JQR-B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
SEMELAB LTD
Package Description
CYLINDRICAL, O-MBCY-W6
CYLINDRICAL, O-MBCY-W8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SEPARATE, 2 ELEMENTS
SINGLE
DC Current Gain-Min (hFE)
300
150
JESD-30 Code
O-MBCY-W6
O-MBCY-W8
Number of Elements
2
1
Number of Terminals
6
8
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/355J
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
13
2
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-77
Pin Count
8
JEDEC-95 Code
TO-77
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transition Frequency-Nom (fT)
60 MHz
Compare JANTX2N2920 with alternatives
Compare 2N2920-JQR-B with alternatives