JANTX2N2906A
vs
THC3799
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CRYSTALONICS INC
ALLEGRO MICROSYSTEMS LLC
Part Package Code
BCY
Package Description
TO-18, 3 PIN
,
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.6 A
0.2 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
40
300
JESD-30 Code
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
PNP
PNP
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/291M
Surface Mount
NO
YES
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
300 ns
Turn-on Time-Max (ton)
45 ns
Base Number Matches
14
1
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
0.36 W
Transition Frequency-Nom (fT)
100 MHz
Compare JANTX2N2906A with alternatives
Compare THC3799 with alternatives