JANTX2N2905A vs JANS2N2905A feature comparison

JANTX2N2905A Microsemi Corporation

Buy Now Datasheet

JANS2N2905A Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code BCY
Package Description TO-39, 3 PIN TO-39, 3 PIN
Pin Count 2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95 8541.21.00.95
Samacsys Manufacturer Microsemi Corporation
Case Connection COLLECTOR
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 0.6 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/290
Surface Mount NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 45 ns
Base Number Matches 3 2
Factory Lead Time 29 Weeks

Compare JANTX2N2905A with alternatives

Compare JANS2N2905A with alternatives