JANTX2N2905A vs 2N2905AE3 feature comparison

JANTX2N2905A Microchip Technology Inc

Buy Now Datasheet

2N2905AE3 Microchip Technology Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TO-39, 3 PIN TO-39, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95 8541.21.00.95
Factory Lead Time 22 Weeks 22 Weeks
Samacsys Manufacturer Microchip Microchip
JESD-609 Code e0 e3
Qualification Status Qualified
Terminal Finish TIN LEAD MATTE TIN
Base Number Matches 2 1
Additional Feature HIGH RELIABILITY
Case Connection COLLECTOR
Collector Current-Max (IC) 0.6 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 50
JEDEC-95 Code TO-205AD
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Power Dissipation-Max (Abs) 3 W
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 200 MHz
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 45 ns

Compare JANTX2N2905A with alternatives

Compare 2N2905AE3 with alternatives