JANTX2N2324 vs JAN2N2324S feature comparison

JANTX2N2324 Microsemi Corporation

Buy Now Datasheet

JAN2N2324S

Part not found

Search for JAN2N2324S
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Package Description TO-5, 3 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.30.00.80
Samacsys Manufacturer Microsemi Corporation
Samacsys Modified On 2020-04-03 03:46:14
Category CO2 Kg 8.54
Configuration SINGLE
DC Gate Trigger Current-Max 350 mA
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Reference Standard MIL-19500/276F
Repetitive Peak Off-state Voltage 100 V
Repetitive Peak Reverse Voltage 100 V
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Trigger Device Type SCR
Base Number Matches 6

Compare JANTX2N2324 with alternatives